0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0402-R-070RL

DigiKey Part Number
13-RL0402-R-070RLTR-ND - Tape & Reel (TR)
13-RL0402-R-070RLCT-ND - Cut Tape (CT)
13-RL0402-R-070RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0402-R-070RL
Description
RES 0 OHM JUMPER 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Current Sense
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,110
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.11700€1.17
25€0.09840€2.46
50€0.08680€4.34
100€0.07690€7.69
250€0.06604€16.51
500€0.05926€29.63
1,000€0.05349€53.49
5,000€0.04320€216.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.03983€398.30
20,000€0.03697€739.40
30,000€0.03550€1,065.00
50,000€0.03384€1,692.00
70,000€0.03285€2,299.50
100,000€0.03189€3,189.00
120,000€0.03158€3,789.60
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.22140