
RT0603DRE07320RL | |
|---|---|
DigiKey Part Number | 13-RT0603DRE07320RLTR-ND - Tape & Reel (TR) 13-RT0603DRE07320RLCT-ND - Cut Tape (CT) 13-RT0603DRE07320RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE07320RL |
Description | RES 320 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 320 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE07320RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01700 | €0.17 |
| 25 | €0.01640 | €0.41 |
| 50 | €0.01520 | €0.76 |
| 100 | €0.01450 | €1.45 |
| 250 | €0.01348 | €3.37 |
| 500 | €0.01272 | €6.36 |
| 1,000 | €0.01203 | €12.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01012 | €50.60 |
| 10,000 | €0.00964 | €96.40 |
| 15,000 | €0.00938 | €140.70 |
| 25,000 | €0.00908 | €227.00 |
| 35,000 | €0.00889 | €311.15 |
| 50,000 | €0.00871 | €435.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09840 |

