
RT0603DRE07340KL | |
|---|---|
DigiKey Part Number | 13-RT0603DRE07340KLTR-ND - Tape & Reel (TR) 13-RT0603DRE07340KLCT-ND - Cut Tape (CT) 13-RT0603DRE07340KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE07340KL |
Description | RES 340K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 340 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE07340KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02000 | €0.20 |
| 25 | €0.01800 | €0.45 |
| 50 | €0.01720 | €0.86 |
| 100 | €0.01620 | €1.62 |
| 250 | €0.01508 | €3.77 |
| 500 | €0.01422 | €7.11 |
| 1,000 | €0.01345 | €13.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01133 | €56.65 |
| 10,000 | €0.01079 | €107.90 |
| 15,000 | €0.01050 | €157.50 |
| 25,000 | €0.01017 | €254.25 |
| 35,000 | €0.00996 | €348.60 |
| 50,000 | €0.00976 | €488.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09840 |

