3.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE073K9L

DigiKey Part Number
311-2573-2-ND - Tape & Reel (TR)
311-2573-1-ND - Cut Tape (CT)
311-2573-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRE073K9L
Description
RES SMD 3.9K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE073K9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD073K9LYAGEO10,068YAG1656CT-ND€0.08000Upgrade
RT0603BRE073K9LYAGEO3,931YAG4726CT-ND€0.08000Upgrade
RT0603DRD073K9LYAGEO19,804311-3.9KDCT-ND€0.08000Upgrade
ERA-3AEB392VPanasonic Industry1,319P3.9KDBCT-ND€0.08000Upgrade
ERA-3APB392VPanasonic Industry8,564P3.9KAYCT-ND€0.23000Upgrade
In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.01700€0.17
25€0.01640€0.41
50€0.01520€0.76
100€0.01450€1.45
250€0.01348€3.37
500€0.01272€6.36
1,000€0.01203€12.03
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.01012€50.60
10,000€0.00964€96.40
15,000€0.00938€140.70
25,000€0.00908€227.00
35,000€0.00889€311.15
50,000€0.00871€435.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09840