Orders are typically delivered to Ireland within 48 hours depending on location.
Free delivery to Ireland on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
UPS or FedEx freight pre-paid: DDP (Duty and customs paid by DigiKey)
DHL freight pre-paid: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()


More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
The RDK-736 evaluation board describes a non-isolated flyback converter designed to provide dual output of 5 V at 200 mA and 12 V at 500 mA from a wide input voltage range of 85 VAC to 440 VAC. This adapter utilizes the LNK3696P from the LinkSwitch-XT2 900 V family of devices.
This engineering report describes a universal input 5 V, 4 A power supply designed around a TNY280P device from the TinySwitch-III family of ICs. Although designed as an auxiliary or bias supply for a personal computer (PC) power supply, this design can also be used as a general-purpose evaluation platform for TinySwitch-III devices.
RDK-752 is a 15 W wide-range input (85 VAC – 277 VAC), dual output (5 V / 1.2 A and 12 V / 0.75 A) converter using InnoSwitch3-EP INN3673C with >83% standby mode efficiency to deliver up to 49 mA from 5 V with 0.3 W input power at 230 VAC.
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox