RDK-506: 1.44W, 12V @ 120mA, 85 ~ 265VAC

Summary

The evaluation board shows a buck converter circuit using Power Integration's LNK3204D/P/G. The circuit provides a non-isolated 12 V, 120 mA continuous output. In metering applications this is used to supply the control circuits and micro controller. LinkSwitch-TN2 integrates a 725V MOSFET and control circuitry into a single low cost IC. Regulation is achieved using a low cost resistor divider feedback network. The switching frequency jitter feature of the LinkSwitch-TN2 family and the 66 kHz switching frequency of operation helps reduce EMI.

Design Accelerator Kits (DAK) provide all of the essential materials to get you started on your next switch mode power supply design. The kits include a fully assembled and tested prototype power supply board, comprehensive engineering report, product samples, unpopulated circuit board, data sheet and other related documentation.

Specifications

Manufacturer Power Integrations
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Single Output
Eval Board Part Number 596-1593-ND
Eval Board Supplier Power Integrations
Eval Board Normally In Stock
AC Voltage Universal (115 / 230V)
Outputs and Type 1 Non-Isolated
Voltage Out 12 V
Current Out 120 mA
Output Power 1.44 W
Features Current Limit (Adj. or Fixed)
Frequency Jitter for EMI
Over Voltage Protection
Shutdown, Enable, Standby
Thermal Protection
Efficiency @ Conditions >78%, 115 ~ 264 VAC, 12VDC @ 120 mA
No-load Input Power @ Voltage 23 mW @ 115 V
25 mW @ 230 V
Switching Frequency 66 kHz
Internal Switch Yes
Component Count + Extras 17 + 4
Voltage In 85 ~ 265 VAC
Design Author Power Integrations
Application / Target Market Power: AC Adapters
Smart Building Controls
White Goods
Main I.C. Base Part LNK3204D
Date Created By Author 2017-06
Date Added To Library 2018-10

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: