Design contains obsolete parts

NCP1207AADAPGEVB: 12V @ 2A, 24W, 85 ~ 264VAC in

Summary

The NCP1207 is a controller dedicated for driving the current-mode free running quasi-resonant Flyback offline converter. This converter is designed for consumer products like notebooks, offline battery chargers, consumer electronics (DVD players, set-top boxes, TVs), etc. The growing interest for EMI pollution reduction, efficiency improvement, and maximum safety has been taken into account while designing the NCP1207.

The NCP1207A/B combines a true current mode modulator and a demagnetization detector to ensure full borderline/critical Conduction Mode in any load/line conditions and minimum drain voltage switching (Quasi−Resonant operation). Due to its inherent skip cycle capability, the controller enters burst mode as soon as the power demand falls below a predetermined level. As this happens at low peak current, no audible noise can be heard. For the NCP1207A, an internal 8.0 µs timer prevents the free−run frequency to exceed 125 kHz (therefore below the 150 kHz CISPR−22 EMI starting limit), while the skip adjustment capability lets the user select the frequency at which the burst foldback takes place. For the NCP1207B, the internal timer duration is reduced to 4.5 µs to allow operation at higher frequencies (up to 200 kHz).

The Dynamic Self−Supply (DSS) drastically simplifies the transformer design in avoiding the use of an auxiliary winding to supply the NCP1207A/B. This feature is particularly useful in applications where the output voltage varies during operation (e.g. battery chargers). Due to its high−voltage technology, the IC is directly connected to the high−voltage DC rail. As a result, the short−circuit trip point is not dependent upon any VCC auxiliary level.

The transformer core reset detection is done through an auxiliary winding which, brought via a dedicated pin, also enables fast Overvoltage Protection (OVP). Once an OVP has been detected, the
IC permanently latches off.

Finally, the continuous feedback signal monitoring implemented with an overcurrent fault protection circuitry (OCP) makes the final design rugged and reliable.

Specifications

Manufacturer onsemi
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Single Output
Eval Board Part Number NCP1207AADAPGEVBOS-ND
Eval Board Supplier onsemi
Eval Board Normally In Stock
AC Voltage 115 V
230 V
Universal (115 / 230V)
Outputs and Type 1 Isolated
Voltage Out 12 V
Current Out 2 A
Output Power 24 W
Features Current Limit (Adj. or Fixed)
Open Circuit Protection
Over Current Protection
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Zero Load Regulation
Efficiency @ Conditions >91%, 255 VAC, 12V @ 2 A
No-load Input Power @ Voltage - Not Given
Switching Frequency 70 kHz
Internal Switch No
Component Count + Extras 42 + 5
Voltage In 85 ~ 264 VAC
Design Author ONSemiconductor
Application / Target Market Computers
Power: Industrial Power
Servers
Telecom
Main I.C. Base Part NCP1207
Date Created By Author 2006-10
Date Added To Library 2016-06