STEVAL-ISA196V1: 6W, 5V @ 1.2A, 85 ~ 265VAC

Summary

The STEVAL-ISA196V1 evaluation board implements a flyback converter (5 V / 1.2 A) wide range mains developed for general purpose applications.

The core of the application is the VIPer11, a new off-line high voltage converter from the VIPerPlus family.

The device is a high-voltage converter that intelligently integrates an 800 V rugged power MOSFET with PWM current-mode control.The main characteristics of the evaluation board are its single layer, small size and minimal BOM, high efficiency and low standby consumption.

Key Features

  • Active mode efficiency: > 78%

  • Five-star energy efficient rating under no-load operation (PIN_no_load < 10 mW @ 230 VAC)

  • Consumes less than 400 mW @ 230 VAC with 250 mW load

  • Compliant with IEC55022 Class B conducted EMI, even with reduced EMI filter

  • Input overvoltage protection

Specifications

Manufacturer STMicroelectronics
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Single Output
Eval Board Part Number 497-18071-ND
Eval Board Supplier STMicroelectronics
Eval Board Board not Stocked
AC Voltage Universal (115 / 230V)
Outputs and Type 1 Non-Isolated
Voltage Out 5 V
Current Out 1.2 A
Output Power 6 W
Features Light Load Mode
Over Voltage Protection
PFM or PWM
Short Circuit Protection
Soft Start
Thermal Protection
Efficiency @ Conditions >79%, 230 VAC in, 6 W
>79%, 115 VAC in, 6 W
No-load Input Power @ Voltage <10 mW @ 230 V
Switching Frequency 60 kHz
Internal Switch Yes
Component Count + Extras 26 + 6
Voltage In 85 ~ 265 VAC
Design Author STMicroelectronics
Application / Target Market Power: Auxiliary Power Supply
Main I.C. Base Part VIPer114
Date Created By Author 2017-09
Date Added To Library 2019-03

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity: