EVLVIP16L-4WFN: 16V @ 250mA, 90 ~ 265V in

Summary

This document describes a 16 V - 280 mA power supply set in non-isolated flyback topology with the VIPer16LN, a new offline high-voltage converter by STMicroelectronics.

The features of the device include an 800 V avalanche rugged power section, PWM operation at 60 kHz with frequency jittering for lower EMI, current limiting with adjustable setpoint, on-board soft-start, and safe auto-restart after a fault condition.

Moreover, the VIPer16LN can work with or without the auxiliary winding. Operating with the auxiliary winding, it can attain very low standby consumption. Operating without the auxiliary winding, the IC is supplied by an internal current generator, thus saving the cost of the transformer’s auxiliary winding. Both possibilities are discussed in this application note.

The protections available include a thermal shutdown with hysteresis, delayed overload protection, and open-loop failure protection (available only if the auxiliary winding is used).

Specifications

Manufacturer STMicroelectronics
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Single Output
Eval Board Part Number 497-8838-ND
Eval Board Supplier STMicroelectronics
Eval Board Board not Stocked
AC Voltage 115 V
230 V
Universal (115 / 230V)
Outputs and Type 1 Non-Isolated
Voltage Out 16 V
Current Out 250 mA
Output Power 4 W
Features Current Limit (Adj. or Fixed)
Frequency Jitter for EMI
Short Circuit Protection
Soft Start
Thermal Protection
Efficiency @ Conditions >80%, 115V in, 16V @ 25 ~ 100% Load (w/o Self-Supply)
>76%, 115V in, 16V @ 50 ~ 100% Load (w/ Self-Supply)
>74%, 230V in, 16V @ 25 ~ 100% Load (w/o Self-Supply)
>70%, 230V in, 16V @ 50 ~ 100% Load (w/ Self-Supply)
No-load Input Power @ Voltage 22 mW @ 115 V (w/o Self Supply)
29 mW @ 230 V (w/o Self Supply)
110 mW @ 115 V (w/ Self Supply)
224 mW @ 230 V (w/ Self Supply)
Switching Frequency 60 kHz
Internal Switch Yes
Component Count + Extras 27 + 3
Voltage In 90 ~ 265 VAC
Design Author STMicroelectronics
Application / Target Market Battery Chargers
Power: Auxiliary Power Supply
Set-Top Boxes
Main I.C. Base Part VIPer16LN
Date Created By Author 2011-08
Date Added To Library 2012-04