Design contains obsolete parts

XRP6670EVB: 2.5V @ 3A, 2.6 ~ 5.5V in

Summary

The Exar XRP6670 Evaluation board (EVB) is a fully assembled and tested surface-mount PCB that demonstrates the XRP6670 buck regulator. The XRP6670 is a synchronous current mode PWM step-down converter with integrated FET capable of delivering up to 3 Amps and optimized for portable battery operated applications. A 2.6V to 5.5V input voltage range allows for single supply operation from industry standard 3.3V and 5V power rails. Operating frequency is programmable between 300kHz and 2.5MHz via external resistor ROSC. The integrated P-channel control FET allows 100% duty cycle.

Built-in over-temperature, overcurrent, short circuit and under-voltage lock-out protection insure safe operation under abnormal operating conditions.

Connect a power supply to the VIN and GND pins of the PCB. Upon powering up the XRP6670 will regulate the VOUT at 2.5V nominal. XRP6670 is guaranteed to supply output current of up to 3A and provide nominal efficiency equal to figure 6 of the datasheet.

Specifications

Manufacturer MaxLinear, Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 1016-1921-ND
Eval Board Supplier MaxLinear, Inc.
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 2.5 V
Current Out 3 A
Voltage In 2.6 ~ 5.5 V
Efficiency @ Conditions >85%, 5V in, 2.5V @ 0.15 ~ 2.7 A
>85%, 3.3V in, 2.5V @ 0.05 ~ 2.4 A
Voltage Out Range 0.8 ~ 5 V
Features Over Current Protection
Power Good Output
Short Circuit Protection
Shutdown, Enable, Standby
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 1 MHz
Standby Current [Typical] - Not Given
Quiescent Current [Typical] 460 µA
Component Count + Extras 16 + 6
Internal Switch Yes
Design Author Exar Corporation
Application / Target Market Medical
Point of Load (PoL)
Portable Devices
USB Powered Devices
Standby Current [Maximum] 1 µA
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part XRP6670
Date Created By Author 2013-03
Date Added To Library 2013-07

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 1

Quantity:

Media