Demonstration circuit 1856A-B features the LTM®4649EY μModule® regulator, a high performance, high efficiency step-down regulator. The LTM4649EY has an operating input voltage range of 4.5V to 16V and is able to provide an output current of up to 10A. The output voltage is programmable from 0.6V to 5V and can be remotely sensed with the internal differential remote sensing amplifier.
The LTM4649EY is a complete DC/DC point-of-load regulator in a thermally enhanced 15mm × 9mm × 5.01mm BGA package requiring only a few input and output capacitors.
Output voltage tracking is available through the TRACK/SS pin for supply rail sequencing. External clock synchronization is also available through the CLKIN pin.
The LTM4649 data sheet must be read in conjunction with this demo manual prior to working on or modifying demo circuit 1856A-B.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | DC1856A-B-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1 V
1.2 V 1.5 V 1.8 V 2.5 V 3.3 V |
| Current Out |
10 A
|
| Voltage In |
4.5 ~ 16 V
|
| Efficiency @ Conditions |
>95%, 5V in, 3.3V @ 3.6 ~ 10 A
>93%, 5V in, 2.5V @ 4 ~ 10 A >92%, 5V in, 1.8V @ 2.8 ~ 10 A >90%, 5V in, 1.5V @ 2.4 ~ 10 A >88%, 5V in, 1.2V @ 2.2 ~ 10 A >86%, 5V in, 1V @ 2 ~ 10 A |
| Voltage Out Range |
0.6 ~ 3.3 V
|
| Features |
Current Limit (Adj. or Fixed)
Current Sharing Light Load Mode Over Current Protection Over Voltage Protection Power Good Output Remote Sensing Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection Voltage Tracking |
| Switching Frequency |
450 kHz
|
| Standby Current [Typical] |
70 µA
|
| Quiescent Current [Typical] |
75 mA
|
| Component Count + Extras |
13 + 29
|
| Internal Switch |
Yes
|
| Design Author |
Linear Technology
|
| Application / Target Market |
Networking
Point of Load (PoL) Power: Industrial Power Telecom |
| Standby Current [Maximum] |
- Not Given
|
| Quiescent Current [Maximum] |
- Not Given
|
| Main I.C. Base Part |
LTM4649
|
| Date Created By Author | 2012-06 |
| Date Added To Library | 2015-06 |