| Manufacturer | Renesas Electronics Corporation |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | ISL8117DEMO2Z-ND |
| Eval Board Supplier | Renesas Electronics Corporation |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
12 V
|
| Current Out |
20 A
|
| Voltage In |
18 ~ 60 V
|
| Efficiency @ Conditions |
>95%, 60V in, 12V @ 12 ~ 20 A
>95%, 48V in, 12V @ 7.2 ~ 20 A >95%, 36V in, 12V @ 5 ~ 20 A >95%, 24V in, 12V @ 2.8 ~ 20 A >95%, 18V in, 12V @ 1.2 ~ 20 A |
| Voltage Out Range |
5 ~ 24 V
|
| Features |
Current Limit (Adj. or Fixed)
Over Current Protection Over Voltage Protection Power Good Output PWM Interface Shoot-Through Protection (Overlap) Soft Start Synchronizable Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
100 kHz ~ 2 MHz
|
| Standby Current [Typical] |
5 µA
|
| Quiescent Current [Typical] |
2.5 mA
|
| Component Count + Extras |
55 + 8
|
| Internal Switch |
No
|
| Design Author |
Intersil
|
| Application / Target Market |
Factory Automation
Lighting: LED Commercial Lighting Lighting: LED Home Lighting Lighting: LED Signage Security IP Camera Servers Telecom |
| Standby Current [Maximum] |
10 µA
|
| Quiescent Current [Maximum] |
4 mA
|
| Main I.C. Base Part |
ISL8117
|
| Date Created By Author | 2015-04 |
| Date Added To Library | 2015-10 |