Design contains obsolete parts

MAXM17575EVKIT#: 5V @ 1.5A, 4.5 ~ 60V in

Summary

The MAXM17575 5V output evaluation kit (EV kit) provides a proven design to evaluate the MAXM17575 high voltage,high-efficiency, synchronous step-down DC-DC power module. The EV kit is preset for 5V output at load currents up to 1.5A and features a 900kHz switching frequency for optimum efficiency and component size. The EV kit features an adjustable input undervoltage lockout, adjustable soft-start, open-drain RESET signal, and external frequency synchronization.

The MAXM17575 offers resistor-programmable switching frequency, RESET output-voltage monitoring, adjustable input undervoltage lockout, and programmable soft-start. The device also features hiccup-mode overload protection, and thermal shutdown function.

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number MAXM17575EVKIT#-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 5 V
Current Out 1.5 A
Voltage In 4.5 ~ 60 V
Efficiency @ Conditions >90%, 12V in, 5V @ 0.2 ~ 1.2 A
Voltage Out Range 0.9 ~ 12 V
Features Over Current Protection
Shutdown, Enable, Standby
Soft Start
Synchronizable
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 400 kHz ~ 2.2 MHz
Standby Current [Typical] 12 µA
Quiescent Current [Typical] 7.7 mA
Component Count + Extras 19 + 5
Internal Switch Yes
Design Author Maxim Integrated Products
Application / Target Market FPGA / DSP / Processors
Point of Load (PoL)
Power: Industrial Power
RF: Base Stations
Smart Building Controls
Standby Current [Maximum]
Quiescent Current [Maximum]
Main I.C. Base Part MAXM17575
Date Created By Author 2017-09
Date Added To Library 2018-03

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity: