Demonstration circuit 2569A is ultrathin step-up µModule regulator featuring the LTM4661. The DC2569A operates over 1.8V to 5.5V input and it generates 12V, 1A output from 5V input. Also, the LTM4661 has precision voltage reference, which can generate output voltage with 3% tolerance over the full operating conditions. The 1MHz switching frequency operation results in small and efficient circuit. The converter operates with only one phase in burst mode and achieves over 80% efficiency with 100mA load. The demonstration circuit can be easily modified to generate different output voltages.
The LTM4661 data sheet gives a complete description of the part, operation and application information. The data sheet must be read in conjunction with this demo manual for DC2569A.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 505-DC2569A-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Up
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
12 V
|
| Current Out |
1 A
|
| Voltage In |
1.8 ~ 5.5 V
|
| Efficiency @ Conditions |
>89%, 5V in, 12V @ 0.3 ~ 0.8 A
|
| Voltage Out Range |
2.5 ~ 15 V
|
| Features |
Frequency Foldback
Light Load Mode Power Good Output Short Circuit Protection Shutdown, Enable, Standby Soft Start Spread Spectrum Modulation Synchronizable Thermal Protection Voltage Tracking |
| Switching Frequency |
1 MHz
|
| Standby Current [Typical] |
500 nA
|
| Quiescent Current [Typical] |
10 mA
|
| Component Count + Extras |
6 + 8
|
| Internal Switch |
Yes
|
| Design Author |
Linear Technology
|
| Application / Target Market |
Power: Auxiliary Power Supply
|
| Standby Current [Maximum] |
- Not Given
|
| Quiescent Current [Maximum] |
- Not Given
|
| Main I.C. Base Part |
LTM4661
|
| Date Created By Author | 2017-06 |
| Date Added To Library | 2018-04 |