The MAX17222 evaluation kit (EV kit) evaluates the MAX17220–MAX17225 IC family of ultra-low quiescent current step-up DC-DC converters. The MAX17222 EV kit features two independent circuits to evaluate two different IC packages of the MAX17220–MAX17225 family. Both circuits on the EV kit operate over an input range of 400mV to 5.5V, depending on load, with 0.88V typical startup with 3k load.
Each circuit provides resistor configurable output voltages from 1.8V to 5V in 100mV/step. Additionally, each circuit output on the EV kit delivers up to 100mA, 225mA, or 425mA of current, depending onthe input voltage to the output voltage ratio.
The EV kit comes with the MAX17222ELT+ installed, while the MAX17225ENT+ is a future product.
| Manufacturer | Analog Devices Inc./Maxim Integrated |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | MAX17222EVKIT#-ND |
| Eval Board Supplier | Analog Devices Inc./Maxim Integrated |
| Eval Board |
Normally In Stock
|
| Topology |
Step Up
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3 V
|
| Current Out |
100 mA
|
| Voltage In |
0.4 ~ 5.5 V
|
| Efficiency @ Conditions |
>92%, 2.5V in, 3.3V @ 20 µA ~ 100 mA
>90%, 2V in, 3.3V @ 18 µA ~ 100 mA >85%, 1.5V in, 3.3V @ 15 µA ~ 100 mA >75%, 1V in, 3.3V @ 15 µA ~ 100 mA |
| Voltage Out Range |
1.8 ~ 5 V
|
| Features |
Current Limit (Adj. or Fixed)
Shutdown, Enable, Standby |
| Switching Frequency |
- Not Given
|
| Standby Current [Typical] |
500 pA
|
| Quiescent Current [Typical] |
500 pA
|
| Component Count + Extras |
19 + 30
|
| Internal Switch |
Yes
|
| Design Author |
Maxim Integrated Products
|
| Application / Target Market |
Medical
RF: Wireless Sensor Wearable Devices |
| Standby Current [Maximum] |
100 nA
|
| Quiescent Current [Maximum] |
100 nA
|
| Main I.C. Base Part |
MAX17222
|
| Date Created By Author | 2017-01 |
| Date Added To Library | 2017-06 |