MAX17574EVKITA#: 3.3V @ 3A, 5 ~ 60V in, Buck

Summary

The MAX17574 3.3V output EV kit provides a proven design to evaluate the MAX17574 high-voltage, high efficiency, synchronous step-down DC-DC converter. The EV kit is preset for 3.3V output from 5V to 60V input at load currents up to 3A and features a 500kHz switching frequency for optimum efficiency and component size.

The EV kit includes an EN/UVLO PCB pad and jumper JU1 to enable the output at a desired input voltage. The SYNC PCB pad and jumper JU3 allow an external clock to synchronize the device. Jumper JU2 allows the selection of a particular MODE/SYNC of operation based on light-load performance requirements. An additional RESET PCB pad is available for monitoring whether the converter output is in regulation.

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number MAX17574EVKITA#-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 3.3 V
Current Out 3 A
Voltage In 5 ~ 60 V
Efficiency @ Conditions >89%, 12V in, 3.3V @ 0.5 ~ 3 A
>86%, 24V in, 3.3V @ 0.9 ~ 3 A
>83%, 36V in, 3.3V @ 1.2 ~ 3 A
>81%, 48V in, 3.3V @ 1.7 ~ 3 A
Voltage Out Range 0.9 ~ 90% Vin
Features Current Limit (Adj. or Fixed)
Over Current Protection
Over Voltage Protection
Pre-Biased Startup
Shutdown, Enable, Standby
Soft Start
Synchronizable
Thermal Protection
Switching Frequency 100 kHz ~ 2.2 MHz
Standby Current [Typical] 2.8 µA
Quiescent Current [Typical] 14 mA
Component Count + Extras 18 + 13
Internal Switch Yes
Design Author Maxim Integrated Products
Application / Target Market Point of Load (PoL)
Power: Auxiliary Power Supply
Power: Industrial Power
Standby Current [Maximum] 4.5 µA
Quiescent Current [Maximum] 1.8 mA
Main I.C. Base Part MAX17574
Date Created By Author 2016-11
Date Added To Library 2017-09

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: