The EVB_RT7272AGSP is a high efficiency, current mode synchronous step-down DC/DC converter evaluation board that can deliver up to 3A output current over a wide input voltage range from 4.5V to 36V. The current mode control architecture supports fast transient response and uses a simple compensation circuit.
A cycle-by-cycle current limit function provides protection against a shorted output and an internal soft-start eliminates input surge current during start-up. The RT7272A provides complete protection functions such as input under voltage lockout, output under voltage protection, over current protection and thermal shutdown. The RT7272A is available in the thermal enhanced SOP-8 (Exposed Pad) package.
| Manufacturer | Richtek USA Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | EVB_RT7272AGSP-ND |
| Eval Board Supplier | Richtek USA Inc. |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
3 A
|
| Voltage In |
4.5 ~ 36 V
|
| Efficiency @ Conditions |
>95%, 4.5V in, 3.3V @ 0.25 ~ 1 A
>90%, 12V in, 3.3V @ 0.25 ~ 1.75 A >85%, 24V in, 3.3V @ 0.5 ~ 3 A >80%, 36V in, 3.3V @ 0.5 ~ 3 A |
| Voltage Out Range |
0.8 ~ 30 V
|
| Features |
Current Limit (Adj. or Fixed)
Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
500 kHz
|
| Standby Current [Typical] |
500 nA
|
| Quiescent Current [Typical] |
900 µA
|
| Component Count + Extras |
17 + 15
|
| Internal Switch |
Yes
|
| Design Author |
Richtek USA Inc.
|
| Application / Target Market |
Audio: MP3 Players
Handheld games LCD TV / Monitor Point of Load (PoL) Power: Industrial Power Set-Top Boxes |
| Standby Current [Maximum] |
3 µA
|
| Quiescent Current [Maximum] |
1.2 mA
|
| Main I.C. Base Part |
RT7272A
|
| Date Created By Author | 2015-06 |
| Date Added To Library | 2018-08 |