RD-155 - LM20145: 2.5V @ 5A, 2.95 ~ 5.5 V in, 88%

Summary

The LM20145 demonstration board has been designed to balance overall solution size with the efficiency of the regulator.

The demonstration board measures just 1.0” x 1.0” on a two layer PCB, with all components placed on the top layer. The power stage and compensation components of the LM20145 demonstration board have been optimized for an input voltage of 5V, but for testing purposes, the input can be varied across the entire operating range.

The output voltage of the evaluation board is nominally 2.5V. The control loop compensation of the LM20145 demonstration board has been designed to provide a stable solution over the entire input and output voltage range with a reasonable transient response.

The EN pin is connected to VIN through a 100kOhm resistor which will enable the device when power is applied. Refer to the LM20145 datasheet for complete circuit design information.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 2.5 V
Current Out 5 A
Voltage In 2.95 ~ 5.5 V
Efficiency @ Conditions >88%, 5V in, 2.5V @ 400 mA ~ 5 A
>88%, 3.3V in, 2.5V @ 0.2 ~ 5 A
Voltage Out Range
Features Current Limit (Adj. or Fixed)
Over Current Protection
Over Voltage Protection
Power Good Output
Shutdown, Enable, Standby
Soft Start
Synchronizable
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 500 kHz
Standby Current [Typical]
Quiescent Current [Typical] 3.5 mA
Component Count + Extras 15 + 3
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Computers
Point of Load (PoL)
Standby Current [Maximum] 180 µA
Quiescent Current [Maximum] 6 mA
Main I.C. Base Part LM20145
Date Created By Author
Date Added To Library 2011-03

Media