This user's guide contains background information for the TPS5420 as well as support documentation for the TPS5420EVM-175 evaluation module (HPA175). Also included are the performance specifications, the schematic, and the bill of materials for the TPS5420EVM-175.
The TPS5420 dc/dc converter is designed to provide up to a 2-A continuous, 3-A peak output from an input voltage source of 5.5 V to 36 V. Rated input voltage and output current range for the evaluation module is given in Table 1.
This evaluation module is designed to demonstrate the small printed-circuit-board areas that may be achieved when designing with the TPS5420 regulator and does not reflect the high input voltages that may be used when designing with this part. The switching frequency is internally set at a nominal 500 kHz. The high-side MOSFET is incorporated inside the TPS5420 package along with the gate drive circuitry.
The low drain-to-source on resistance of the MOSFET allows the TPS5420 to achieve high efficiencies and helps to keep the junction temperature low at high output currents. The compensation components are provided internal to the integrated circuit (IC), whereas an external divider allows for an adjustable output voltage. Additionally, the TPS5420 provides an enable input. The absolute maximum input voltage is 36 V.
| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-21156-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
5 V
|
| Current Out |
2.5 A
|
| Voltage In |
10 ~ 36 V
|
| Efficiency @ Conditions |
>91%, 10V in, 5V @ 0.3 ~ 2 A
>90%, 15V in, 5V @ 0.5 ~ 2 A >85%, 25V in, 5V @ 0.5 ~ 2 A >81%, 36V in, 5V @ 0.5 ~ 2 A |
| Voltage Out Range |
- Not Given
|
| Features |
Over Current Protection
Over Voltage Protection Shutdown, Enable, Standby Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
500 kHz
|
| Standby Current [Typical] |
18 µA
|
| Quiescent Current [Typical] |
3 mA
|
| Component Count + Extras |
10 + 9
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Automotive
Battery Chargers DVD/Blu-ray Players LCD TV / Monitor Lighting: LED Signage Set-Top Boxes |
| Standby Current [Maximum] |
50 µA
|
| Quiescent Current [Maximum] |
4.4 mA
|
| Main I.C. Base Part |
TPS5420D
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |