LM2704EV: 20V @ 45mA, 2.2 ~ 7 Vin

Summary

The LM2704 is a micropower step-up DC/DC in a small 5-lead SOT-23 package. A current limited, fixed off-time control scheme conserves operating current resulting in high efficiency over a wide range of load conditions. The 21V switch allows for output voltages as high as 20V.

The low 400ns off-time permits the use of tiny, low profile inductors and capacitors to minimize footprint and cost in space conscious portable applications. The LM2704 is ideal for LCD panels requiring low current and high efficiency as well as white LED applications for cellular phone back-lighting. The LM2704 can drive up to 8 white LEDs from a single Li-Ion battery.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-45729-ND
Eval Board Supplier Texas Instruments
Eval Board Board not Stocked
Topology Step Up
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 20 V
Current Out 45 mA
Voltage In 2.2 ~ 7 V
Efficiency @ Conditions >85%, 4.2V in, 20V @ 5 ~ 45 mA
>83%, 3.3V in, 20V @ 5 ~ 30 mA
>80%, 2.5V in, 20V @ 7 ~ 20 mA
Voltage Out Range 1.237 ~ 21 V
Features Current Limit (Adj. or Fixed)
Shutdown, Enable, Standby
Under Voltage Protection, Brown-Out
Switching Frequency - Not Given
Standby Current [Typical] 10 nA
Quiescent Current [Typical] 41 µA
Component Count + Extras 7 + 6
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Audio: MP3 Players
Cell Phones
Digital Cameras
Garden Light
LCD and OLED Bias Supplies
LCD Backlighting
Point of Load (PoL)
Portable Devices
USB Powered Devices
Standby Current [Maximum] 2.5 µA
Quiescent Current [Maximum] 53 µA
Main I.C. Base Part LM2704
Date Created By Author
Date Added To Library 2011-03

Media