LM5030EVAL: 3.3V @ 10A, 36 ~ 72V in

Summary

The LM5030EVAL evaluation board provides the design engineer with a fully functional push-pull power converter using the LM5030 PWM controller.

The performance of the board is:

  • Input range: 36V to 75V

  • Output voltage: 3.3V

  • Output current: 0 to 10A

  • Measured efficiency: 82% (at 48V in, 10A Load Current)

  • Board size: 2.4 × 2.4 × 0.5 inches

  • Load regulation: ±1.0% (1 - 10A)

  • Line regulation: ±0.15% (36 - 75V)

  • Shutdown input

  • Synchronizing input

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number LM5030EVAL-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Isolated
Voltage Out: Factory Set 3.3 V
Current Out 10 A
Voltage In 36 ~ 75 V
Efficiency @ Conditions >81%, 36V in, 3.3V @ 1 ~ 10 A
>80%, 75V in, 3.3V @ 2 ~ 10 A
Voltage Out Range - Not Given
Features Current Limit (Adj. or Fixed)
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Synchronizable
Thermal Protection
Voltage Reference
Switching Frequency 262 kHz
Standby Current [Typical]
Quiescent Current [Typical] 2 mA
Component Count + Extras 46 + 3
Internal Switch No
Design Author Texas Instruments
Application / Target Market Automotive
Standby Current [Maximum]
Quiescent Current [Maximum] 3 mA
Main I.C. Base Part LM5030
Date Created By Author 2004-05
Date Added To Library 2013-05

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity:

Media