| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | DC1477B-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Up/Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
30 V
|
| Current Out |
3 A (10V in)
8 A (24V in) 10 A (>30V in) |
| Voltage In |
10 ~ 36 V
|
| Efficiency @ Conditions |
>97%, 30V in, 30V @ 1 ~ 3 A
>95%, 20V in, 30V @ 1.5 ~ 3 A >93%, 10V in, 30V @ 1 ~ 3 A |
| Voltage Out Range |
- Not Given
|
| Features |
Light Load Mode
Noise Filtering, On-Chip Over Voltage Protection Power Good Output Shutdown, Enable, Standby Soft Start Synchronizable |
| Switching Frequency |
300 kHz
|
| Standby Current [Typical] |
35 µA
|
| Quiescent Current [Typical] |
2.8 mA
|
| Component Count + Extras |
17 + 28
|
| Internal Switch |
Yes
|
| Design Author |
Linear Technology
|
| Application / Target Market | |
| Standby Current [Maximum] |
60 µA
|
| Quiescent Current [Maximum] | |
| Main I.C. Base Part |
LTM4609
|
| Date Created By Author | 2011-10 |
| Date Added To Library | 2012-09 |