DC1392A: 0.8 ~ 3.3V @ 4A, 2.375 ~ 5.5V in

Summary

The demonstration circuit 1392A features the LTM®4604AEV, the high efficiency, high density switch mode step-down μModule® regulator.

The input voltage range is from 2.375V to 5.5V with a jumper selectable output voltage from 0.8V to 3.3V. The rated load current is 4A, while derating is necessary for certain VIN, VOUT and thermal conditions. By using the TRACK pin, the output can be set to coincidentally or ratiometrically track to another voltage rail.

The LTM4604A data sheet must be read in conjunction with this demo manual prior to working on or modifying demo circuit DC1392A.

Specifications

Manufacturer Analog Devices Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number DC1392A-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 0.8 V
1.2 V
1.5 V
1.8 V
2.5 V
3.3 V
Current Out 4 A
Voltage In 2.375 ~ 5.5 V
Efficiency @ Conditions >85%, 5V in, 3.3V @ 0.4 ~ 4 A
>77%, 3.3V in, 3.3V @ 0.4 ~ 4 A
>74%, 5V in, 1.2V @ 0.4 ~ 4 A
>74%, 3.3V in, 1.2V @ 0.4 ~ 4 A
Voltage Out Range - Fixed
Features Current Foldback Protection
Current Limit (Adj. or Fixed)
Current Sharing
Internal Inductor
PFM or PWM
Power Good Output
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Voltage Tracking
Switching Frequency 1.25 MHz
Standby Current [Typical] 7 µA
Quiescent Current [Typical] 35 µA
Component Count + Extras 8 + 39
Internal Switch Yes
Design Author Linear Technology
Application / Target Market Servers
Telecom
Standby Current [Maximum]
Quiescent Current [Maximum]
Main I.C. Base Part LTM4604A
Date Created By Author 2011-05
Date Added To Library 2012-07

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity:

Media