Design contains obsolete parts

EVB-EV1320QI : 3.3V, 2A DDR Termination Converter

Summary

Along with this document you will also need the latest device datasheet. The EV1320QI operates by charging a pair of capacitors in series and connecting them in parallel to generate an output voltage which is nearly one half the input voltage. There is no feedback control, and the output voltage is not regulated. The output voltage is directly proportional to the input voltage and is also affected by the load. The division by two property makes the EV1320 a suitable part for VTT applications for up to 2A of load current. The capacitor configuration around the EV1320 package determines how the device operates. For this evaluation board, the capacitors around the device have been chosen to minimize the output voltage droop as a function of load current.

Specifications

Manufacturer Enpirion
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 544-2932-ND
Eval Board Supplier Altera
Eval Board Normally In Stock
Topology Step Down
Switch Cap, Charge Pump
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set Not given
Current Out 2 A
Voltage In 3.3 V
Efficiency @ Conditions >95%, AV in = 3.0 V, Vtt = 0.9V @ 0.5 ~ 2 A
>94%, AV in = 3.3 V, Vtt = 0.9V @ 0.52 ~ 2 A
>93%, AV in = 3.3 V, Vtt = 0.75V @ 0.5 ~ 2 A
>93%, AV in = 3.3 V, Vtt = 0.6V @ 0.5 ~ 2 A
>93%, AV in = 3.0 V, Vtt = 0.75V @ 0.45 ~ 2 A
>92%, AV in = 3.0 V, Vtt = 0.5 ~ 2 A
Voltage Out Range VDDQ x 0.5
Features Current Limit (Adj. or Fixed)
Current Sharing
Over Current Protection
Short Circuit Protection
Shutdown, Enable, Standby
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 500 ~ 750 kHz
Standby Current [Typical] 750 µA
Quiescent Current [Typical] 6 mA
Component Count + Extras 22 + 16
Internal Switch Yes
Design Author Altera
Application / Target Market Memory Back-up
Standby Current [Maximum] - Not Given
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part EV1320QI
Date Created By Author 2013-10
Date Added To Library 2017-06