Design contains obsolete parts

STEVAL-POE002V1: 5V @ 8A, Synchronous Flyback Converter, IEEE 802.3bt

Summary

The STEVAL-POE002V1 reference design is a two-stage converter for a powered device (PD), and is able to deliver up to 40 W (5V @ 8A) DC from appropriate 4-pair PoE power sourcing equipment (PSE), or an external auxiliary supply.

The first stage is the Ethernet interface is based on the PM8805 controller with integrated full active bridge rectification. The PoE controller is compliant with the third generation IEEE 802.3bt specification (as well as the preceding 802.3af/at standards), with improved features and increased power capacity that allow new application possibilities for PoE networks, including point of sales and retail logistics devices.

The second stage is the DC-DC converter designed around a fixed frequency flyback topology managed by the configurable PM8804 PWM controller, with secondary synchronous rectification via a gate driver transformer.

Specifications

Manufacturer STMicroelectronics
Category Power Management
Sub-Category POE - Power Over Ethernet
Eval Board Part Number 497-18320-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Compliance IEEE 802.3bt Type 3
Outputs and Type 1 Non-Isolated
Voltage Out 5 V
Current Out 8 A
Voltage In 40 ~ 60 V
Efficiency @ Conditions >90%, 48V in, 5V @ 3 ~ 8 A
Internal Switch Yes
Features Soft Start
Thermal Protection
Switching Frequency 280 kHz
Component Count + Extras 232 + 4
Application / Target Market PoE, Power Over Ethernet
Design Author STMicroelectronics
Main I.C. Base Part PM8804
PM8805
Date Created By Author 2018-10
Date Added To Library 2019-06

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: