IDP31-215W Ultra-Thin, True-Flat 21.5" Industrial Monitor

Advantech’s Proflat 21.5" monitor features multiple signal interfaces with HDMI, VGA, and DVI

Image of Advantech's IDP31-215W Ultra-Thin, True-Flat 21.5" Industrial MonitorAdvantech’s IDP31-215W Proflat monitor meets demands for stylish contemporary public signage, medical, and POS applications. This 21.5" monitor features a flat, easy-to-clean/maintain glass surface with long-term product availability. The IDP31-215W can be used in either portrait or landscape modes using a VESA mount. The metal chassis on this monitor creates a rugged and stable platform for a wide range of applications and solutions.

Features
  • Multiple signal interfaces with HDMI, VGA, and DVI
  • Thin profile enclosure, no need for additional enclosures or metalwork
  • Built-in audio and speakers (optional)
  • Wide view-angle 89°/89°/89°/89° for portrait and landscape mode
  • Multi-touch PCT touch overlay
  • True-flat surface in contemporary Proflat style
  • Wide operating temperature
  • 21.5" LCD panel with LED backlight for long service life
  • IP-rated front panel design
Applications
  • Self-serve kiosks
  • Human-machine interfaces (HMI)
  • Operator terminals
  • EV charging stations
  • Parking ticket dispenser machines

IDP31-215W Ultra-Thin, True-Flat 21.5" Industrial Monitor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MONITOR 21.50" CAP 1920 X 1080IDP31-215WPK2HIC1MONITOR 21.50" CAP 1920 X 108010 - Immediate$719.46View Details
MONITOR 21.50" CAP 1920 X 1080IDP31-215WP25HIC1MONITOR 21.50" CAP 1920 X 10800 - Immediate$514.04View Details
MONITOR 21.50" 10 PT MULT-TCHIDP31-215WP25HIB2MONITOR 21.50" 10 PT MULT-TCH0 - Immediate$643.73View Details
PROFESSIONAL PROFLAT TOUCH MONITIDP31-215WP25HIB1EPROFESSIONAL PROFLAT TOUCH MONIT0 - ImmediateSee Page for PricingView Details
Published: 2023-05-24