
AOZ5517QI_2 | |
|---|---|
DigiKey Part Number | 785-AOZ5517QI_2TR-ND - Tape & Reel (TR) 785-AOZ5517QI_2CT-ND - Cut Tape (CT) 785-AOZ5517QI_2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ5517QI_2 |
Description | MOSFET IPM 60A 31-PWRVFQFN MOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 1 Phase 60 A 31-PowerVFQFN Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 1 Phase | |
Current | 60 A | |
Voltage - Isolation | - | |
Mounting Type | Surface Mount | |
Package / Case | 31-PowerVFQFN Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.82000 | €2.82 |
| 10 | €1.83600 | €18.36 |
| 100 | €1.27530 | €127.53 |
| 500 | €1.08758 | €543.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.88853 | €2,665.59 |
| Unit Price without VAT: | €2.82000 |
|---|---|
| Unit Price with VAT: | €3.46860 |


