
BCD 400 KRD-7035 | |
|---|---|
DigiKey Part Number | BCD400KRD-7035-ND |
Manufacturer | |
Manufacturer Product Number | BCD 400 KRD-7035 |
Description | TERM COMPART LID 83X390X20MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 15.354" L x 3.268" W x 0.787" H (390.00mm x 83.00mm x 20.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bopla Enclosures | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | BOCARD 400 System | |
Size / Dimension | 15.354" L x 3.268" W x 0.787" H (390.00mm x 83.00mm x 20.00mm) | |
Color | Gray | |
Material | Plastic, Polycarbonate | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.96000 | €20.96 |
| Unit Price without VAT: | €20.96000 |
|---|---|
| Unit Price with VAT: | €25.78080 |



