Box Plastic, ABS Gray Open End(s) 15.748" L x 13.307" W (400.00mm x 338.00mm) X 2.815" (71.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Gray Open End(s) 15.748" L x 13.307" W (400.00mm x 338.00mm) X 2.815" (71.50mm)

BCD 400 UT-0.5-7035

DigiKey Part Number
BCD400UT-0.5-7035-ND
Manufacturer
Manufacturer Product Number
BCD 400 UT-0.5-7035
Description
BOX ABS GRAY 15.75"L X 13.31"W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Open End(s) 15.748" L x 13.307" W (400.00mm x 338.00mm) X 2.815" (71.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
15.748" L x 13.307" W (400.00mm x 338.00mm)
Height
2.815" (71.50mm)
Area (L x W)
210in² (1355cm²)
Design
Open End(s)
Material
Color
Gray
Thickness
0.177" (4.50mm)
Features
Card Guides, PCB Supports
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€65.71000€65.71
Manufacturers Standard Package
Unit Price without VAT:€65.71000
Unit Price with VAT:€80.82330