
BCD 400 OT-FSC-7024 | |
|---|---|
DigiKey Part Number | BCD400OT-FSC-7024-ND |
Manufacturer | |
Manufacturer Product Number | BCD 400 OT-FSC-7024 |
Description | HINGED LID 344X404X37.5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 15.905" L x 13.543" W x 1.476" H (404.00mm x 344.00mm x 37.50mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bopla Enclosures | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Hinged | |
For Use With/Related Products | BOCARD 400 System | |
Size / Dimension | 15.905" L x 13.543" W x 1.476" H (404.00mm x 344.00mm x 37.50mm) | |
Color | Gray | |
Material | Plastic, Polycarbonate | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €69.56000 | €69.56 |
| Unit Price without VAT: | €69.56000 |
|---|---|
| Unit Price with VAT: | €85.55880 |



