

BCD 400 UT-7035 | |
|---|---|
DigiKey Part Number | BCD400UT-7035-ND |
Manufacturer | |
Manufacturer Product Number | BCD 400 UT-7035 |
Description | BOX ABS GRAY 15.75"L X 13.31"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Open End(s) 15.748" L x 13.307" W (400.00mm x 338.00mm) X 4.724" (120.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.748" L x 13.307" W (400.00mm x 338.00mm) | |
Height | 4.724" (120.00mm) | |
Area (L x W) | 210in² (1355cm²) | |
Design | Open End(s) | |
Material | ||
Color | Gray | |
Thickness | 0.177" (4.50mm) | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €75.81000 | €75.81 |
| Unit Price without VAT: | €75.81000 |
|---|---|
| Unit Price with VAT: | €93.24630 |


