RN731JTTD3403D25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.03461
Datasheet

Direct


Susumu
In Stock: 4,600
Unit Price: €0.08000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 394
Unit Price: €0.20000
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: €0.06424
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.02027
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.05490
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.04278
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.02356
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.01510
Datasheet

Upgrade


YAGEO
In Stock: 18,498
Unit Price: €0.08000
Datasheet
340 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD3403D25

DigiKey Part Number
2019-RN731JTTD3403D25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD3403D25
Description
RES 340K OHM 0.5% 1/16W 0603
Customer Reference
Detailed Description
340 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD3403D25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD3403D25KOA Speer Electronics, Inc.02019-RN73R1JTTD3403D25CT-ND€0.03461Direct
RR0816P-3403-D-52DSusumu4,600408-RR0816P-3403-D-52DCT-ND€0.08000Direct
CPF0603B340KE1TE Connectivity Passive Product3941712-CPF0603B340KE1CT-ND€0.20000Upgrade
CRT0603-BY-3403ELFBourns Inc.0CRT0603-BY-3403ELF-ND€0.06424Upgrade
RG1608P-3403-D-T5Susumu0RG1608P-3403-D-T5-ND€0.02027Upgrade
Obsolete
This product is no longer manufactured. View Substitutes