Magnetic Reed Switch Magnet SPST-NC Wire Leads Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSS-301C-GREY

DigiKey Part Number
735-MSS-301C-GREY-ND
Manufacturer
Manufacturer Product Number
MSS-301C-GREY
Description
SENSOR REED SW SPST-NC W LEADS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NC Wire Leads Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnasphere Corp
Series
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NC
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
30V
Must Operate
-
Must Release
-
Operating Temperature
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€25.07000€25.07
10€20.70700€207.07
25€19.21920€480.48
100€17.29360€1,729.36
250€16.23644€4,059.11
500€15.54452€7,772.26
Manufacturers Standard Package
Unit Price without VAT:€25.07000
Unit Price with VAT:€30.83610