
MSS-302C-BLACK | |
|---|---|
DigiKey Part Number | 735-MSS-302C-BLACK-ND |
Manufacturer | |
Manufacturer Product Number | MSS-302C-BLACK |
Description | SENSOR BALL SW SPST-NC W LEADS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Ball Switch Magnet SPST-NC (2) Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Ball Switch | |
Output Type | SPST-NC (2) | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €36.36000 | €36.36 |
| 10 | €30.02400 | €300.24 |
| 25 | €27.90040 | €697.51 |
| 100 | €25.17860 | €2,517.86 |
| 250 | €23.69668 | €5,924.17 |
| Unit Price without VAT: | €36.36000 |
|---|---|
| Unit Price with VAT: | €44.72280 |


