Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1355200-1 | |
|---|---|
DigiKey Part Number | 1111-1-1355200-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1355200-1 |
Description | AUTOMOTIVE CONNECTORS 2P RECPT H |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1355200-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -30°C ~ 100°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €1.33717 | €80.23 |
| Unit Price without VAT: | €1.33717 |
|---|---|
| Unit Price with VAT: | €1.64472 |




