
RBDCR2000DL | |
|---|---|
DigiKey Part Number | RBDCR2000DL-ND |
Manufacturer | |
Manufacturer Product Number | RBDCR2000DL |
Description | RES 0.2 OHM 0.5% 1/2W 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | RBDCR2000DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €3.81979 | €15,279.16 |
| Unit Price without VAT: | €3.81979 |
|---|---|
| Unit Price with VAT: | €4.69834 |

