Parametric Equivalent

RBHJR0100DL | |
|---|---|
DigiKey Part Number | RBHJR0100DL-ND |
Manufacturer | |
Manufacturer Product Number | RBHJR0100DL |
Description | RES 0.01 OHM 0.5% 1.5W NONSTAND |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 1.5W Chip Resistor Nonstandard Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | RBHJR0100DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.236" W (7.50mm x 6.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €11.56070 | €1,156.07 |
| Unit Price without VAT: | €11.56070 |
|---|---|
| Unit Price with VAT: | €14.21966 |

