RWC319R6A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: €12.77000
Datasheet
319.6 Ohms ±0.05% 0.3W Chip Resistor 1206 (3216 Metric) Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWC319R6A

DigiKey Part Number
RWC319R6A-ND
Manufacturer
Manufacturer Product Number
RWC319R6A
Description
RWC319R6A 2 PPM BULK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
319.6 Ohms ±0.05% 0.3W Chip Resistor 1206 (3216 Metric) Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
RWC319R6A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±2ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
250€6.14736€1,536.84
Manufacturers Standard Package
Unit Price without VAT:€6.14736
Unit Price with VAT:€7.56125