
RWC319R6AL | |
|---|---|
DigiKey Part Number | 804-RWC319R6ALTR-ND - Tape & Reel (TR) 804-RWC319R6ALCT-ND - Cut Tape (CT) 804-RWC319R6ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RWC319R6AL |
Description | RWC319R6AL 2 PPM REELED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 319.6 Ohms ±0.05% 0.3W Chip Resistor 1206 (3216 Metric) Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | RWC319R6AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.77000 | €12.77 |
| 10 | €8.94500 | €89.45 |
| 25 | €7.90880 | €197.72 |
| 50 | €7.26020 | €363.01 |
| 100 | €6.70910 | €670.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €6.10584 | €1,526.46 |
| 500 | €5.72864 | €2,864.32 |
| 750 | €5.53493 | €4,151.20 |
| 1,250 | €5.31586 | €6,644.82 |
| Unit Price without VAT: | €12.77000 |
|---|---|
| Unit Price with VAT: | €15.70710 |


