RWC319R6AL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: €6.14736
Datasheet
319.6 Ohms ±0.05% 0.3W Chip Resistor 1206 (3216 Metric) Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWC319R6AL

DigiKey Part Number
804-RWC319R6ALTR-ND - Tape & Reel (TR)
804-RWC319R6ALCT-ND - Cut Tape (CT)
804-RWC319R6ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RWC319R6AL
Description
RWC319R6AL 2 PPM REELED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
319.6 Ohms ±0.05% 0.3W Chip Resistor 1206 (3216 Metric) Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
RWC319R6AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±2ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€12.77000€12.77
10€8.94500€89.45
25€7.90880€197.72
50€7.26020€363.01
100€6.70910€670.91
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€6.10584€1,526.46
500€5.72864€2,864.32
750€5.53493€4,151.20
1,250€5.31586€6,644.82
Manufacturers Standard Package
Unit Price without VAT:€12.77000
Unit Price with VAT:€15.70710