500 mOhms ±0.5% 0.25W, 1/4W Chip Resistor Nonstandard Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y11190R50000D9W

DigiKey Part Number
Y1119-.5A-ND
Manufacturer
Manufacturer Product Number
Y11190R50000D9W
Description
RES 0.5 OHM 0.5% 1/4W 1610
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
500 mOhms ±0.5% 0.25W, 1/4W Chip Resistor Nonstandard Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y11190R50000D9W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.160" L x 0.100" W (4.06mm x 2.54mm)
Height - Seated (Max)
0.040" (1.02mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€28.32000€28.32
10€20.33300€203.33
25€18.17600€454.40
50€16.82700€841.35
100€15.68080€1,568.08
250€14.42656€3,606.64
500€13.64232€6,821.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€28.32000
Unit Price with VAT:€34.83360