Y14870R02000D5W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: €9.62720
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: €8.13200
Datasheet
20 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14870R02000D5W

DigiKey Part Number
Y14870R02000D5W-ND
Manufacturer
Manufacturer Product Number
Y14870R02000D5W
Description
RES 0.02 OHM 0.5% 1W 2512
Customer Reference
Detailed Description
20 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y14870R02000D5W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.