
Y14880R00200D5W | |
|---|---|
DigiKey Part Number | 804-1139-ND |
Manufacturer | |
Manufacturer Product Number | Y14880R00200D5W |
Description | RES 0.002 OHM 0.5% 3W 3637 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±0.5% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14880R00200D5W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.360" L x 0.370" W (9.14mm x 9.40mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €41.20000 | €41.20 |
| 10 | €29.95100 | €299.51 |
| 30 | €26.38367 | €791.51 |
| 50 | €25.01400 | €1,250.70 |
| 100 | €23.40050 | €2,340.05 |
| 250 | €21.63472 | €5,408.68 |
| Unit Price without VAT: | €41.20000 |
|---|---|
| Unit Price with VAT: | €50.67600 |

