Y14880R00300D0R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €6.53346
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €5.44121
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €11.20080
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: €4.89127
Datasheet
3 mOhms ±0.5% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14880R00300D0R

DigiKey Part Number
Y14880R00300D0R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y14880R00300D0R
Description
RES 0.003 OHM 0.5% 3W 3637
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
3 mOhms ±0.5% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y14880R00300D0R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€4.89127€4,891.27
Manufacturers Standard Package
Unit Price without VAT:€4.89127
Unit Price with VAT:€6.01626