15 mOhms ±0.5% 2W Chip Resistor Nonstandard Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14880R01500D0R

DigiKey Part Number
Y14880R01500D0R-ND
Manufacturer
Manufacturer Product Number
Y14880R01500D0R
Description
RES 0.015 OHM 0.5% 2W NONSTAND
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
15 mOhms ±0.5% 2W Chip Resistor Nonstandard Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y14880R01500D0R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Strip
QuantityUnit PriceExt Price
50€13.87280€693.64
Manufacturers Standard Package
Unit Price without VAT:€13.87280
Unit Price with VAT:€17.06354