
Y14880R03000D9R | |
|---|---|
DigiKey Part Number | Y1488-.03ATR-ND - Tape & Reel (TR) Y1488-.03ACT-ND - Cut Tape (CT) Y1488-.03ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y14880R03000D9R |
Description | RES 0.03 OHM 0.5% 2W 3637 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±0.5% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14880R03000D9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.360" L x 0.370" W (9.14mm x 9.40mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.90000 | €17.90 |
| 10 | €12.67000 | €126.70 |
| 25 | €11.25480 | €281.37 |
| 50 | €10.36880 | €518.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €9.61630 | €961.63 |
| 200 | €8.97695 | €1,795.39 |
| 300 | €8.64873 | €2,594.62 |
| 500 | €8.27738 | €4,138.69 |
| 700 | €8.05614 | €5,639.30 |
| 1,000 | €7.84006 | €7,840.06 |
| Unit Price without VAT: | €17.90000 |
|---|---|
| Unit Price with VAT: | €22.01700 |

