Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
DZ02-Slide10

In summary, the DZ02 series is an interface connector has been developed for industrial equipment. It is a 0.635mm pitch compact connector with a superior lock structure resistant to vibration and is suitable for use under harsh environmental conditions. The unique structure prevents solder flux scattering by covering bottom surface of contact area with an outer shell, while the SMT mounting is supported with excellent co-planarity.

PTM Published on: 2015-06-02