ER803F_T0_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: €0.19433

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.53760
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.65022
Datasheet
Diode 300 V 8A Through Hole ITO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER803F_T0_00001

DigiKey Part Number
3757-ER803F_T0_00001-ND
Manufacturer
Manufacturer Product Number
ER803F_T0_00001
Description
DIODE STANDARD 300V 8A ITO220AC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 300 V 8A Through Hole ITO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 300 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
ITO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
60,000€0.18462€11,077.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.18462
Unit Price with VAT:€0.22708