Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UF803F_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-UF803F_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | UF803F_T0_00001 |
Description | DIODE STANDARD 300V 8A ITO220AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 8A Through Hole ITO-220AC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | €0.19433 | €11,659.80 |
| Unit Price without VAT: | €0.19433 |
|---|---|
| Unit Price with VAT: | €0.23903 |



