Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FESF8FT-E3/45 | |
|---|---|
DigiKey Part Number | FESF8FT-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | FESF8FT-E3/45 |
Description | DIODE STANDARD 300V 8A ITO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 8A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.53760 | €537.60 |
| Unit Price without VAT: | €0.53760 |
|---|---|
| Unit Price with VAT: | €0.66125 |



